User & Safety Instructions 169275 Manuflex ZB8232.7035 Tool carrier plate
Description
The tool support plate with double pivot swivel boom for all CANTO and ALU-work tables, is used to optimize the performance by the tool deployment directly at the place of work. The complete width of the tool carrier plate is 305 mm and the total height 305 mm. The tool support plate is high-quality powder coated light gray RAL 7035. The plate is in the 38 mm raster punched. Is attached to the tool carrier plate to CANTO and ALU-work desks with the help of the double joint swivel arm-mounted portals. The Double Joint swivel boom has a length of 15 mm and a payload of up to 700 kg. The tool support plate with double pivot swivel boom is used to optimize the access times, with recourse to tools. The work performance by the tool deployment directly in the workplace can quickly be improved. Thanks to the double joint swivel boom, the tool carrier fit and individually at the work place and position on the application, also from the gripping and viewing area.
This text is machine translated.
Description
The tool support plate with double pivot swivel boom for all CANTO and ALU-work tables, is used to optimize the performance by the tool deployment directly at the place of work. The complete width of the tool carrier plate is 305 mm and the total height 305 mm. The tool support plate is high-quality powder coated light gray RAL 7035. The plate is in the 38 mm raster punched. Is attached to the tool carrier plate to CANTO and ALU-work desks with the help of the double joint swivel arm-mounted portals. The Double Joint swivel boom has a length of 15 mm and a payload of up to 700 kg. The tool support plate with double pivot swivel boom is used to optimize the access times, with recourse to tools. The work performance by the tool deployment directly in the workplace can quickly be improved. Thanks to the double joint swivel boom, the tool carrier fit and individually at the work place and position on the application, also from the gripping and viewing area.