• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8251.7035 Boxes carrier rail 1000 (996 mm) ALUTisch RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boxes carrier rail 1000 (996 mm) ALUTisch RAL 7035 light gray

Our service for you

Technical specifications

  • For table width: 1000 mm
Dim

(W x H x D) 996 x 100 x 2 mm

Width

996 mm

Height

100 mm

Max. load (table)

40 kg

Factory colour

Light grey

Depth

2 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166412 Manuflex ZB8251.7035 Boxes carrier rail 1000 (996 mm) ALUTisch RAL 7035 light gray Light grey

Description

A wild confusion and lack of overview often lead to unnecessary time loss. This happens often with small parts, the ungeordnet on the work surfaces are stored. Through the Boxes carrier rail can resolve this problem can be avoided. It is at alu-aufbauportalen is fixed and is continuously tilting. View storage boxes with holding nose can easily be hung on the boxes carrier rail. The load bearing capacity of the speakers carrier rail is 40 kg. The width of 996 mm, Boxes carrier rail has a depth of 2 mm and a height of 100 mm. It is made of steel and light gray RAL 7035 high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)