• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal PAINT-RITER INDUSTRY MARKER SL100 31240120 Paint marker White 4 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markal Paint marker 31240120 White 4 mm N/A

  • The reference for color markers in industry.
  • Automotive/Vehicle Construction
  • Car installation
  • Industrial production
  • Metal processing
  • Building industry
  • Welding
  • Packaging

Technical specifications

Product type

Paint marker

Ink colour

White

Line thickness

4 mm

Maximum temperature

50 °C

Content

1 pc(s)

Material suitability

Alloy

Super alloy

Cardboard

Ceramic

Textile

Cloth

Concrete

Stone

Glass

Non-ferrous metal

Piping

Plastic

Boards

Rubber

Tyres

Steel

Iron

Tiles

Show more
Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530831 Markal PAINT-RITER INDUSTRY MARKER SL100 31240120 Paint marker White 4 mm

Information

Information 3530831 Markal PAINT-RITER INDUSTRY MARKER SL100 31240120 Paint marker White 4 mm

Description

PAINT-RITTER® Industry Marker is a xylene-free, low-odor, fast-drying paint marker, the permanent markings. On almost any surface. The 15 opaque, bright colors are weather and UV resistant. And ensure excellent markings.

15 colors provide better marking, duality control and part testing. This fast-drying, abrasion-resistant and permanent paint enables immediate further processing and reduces unproductive waiting times. The xylene-free paint reduces the health risks of the users. The stable, medium-sized round tip is resistant to abrasion and therefore extremely durable. Temperature range: -20 °C to 50 °C (-4 °F to 122 °F). Marking temperature resistance: Up to 100 °C (212 °F)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

What kind of Paint Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)