The Pro-Line® WP is a paint marker for better marking results and a guaranteed adhesion on wet surfaces. The fast drying recipe prevents the marks from smudging or running when they come into contact with water or water-based fluids, leaving well-visible, permanent marks.
The specially developed paint lubricates and does not run on wet or moist surfaces and thus provides for permanent, very visible markings. Thanks to the xylene-free paint, the user has reduced health risks and no problems in the USA with compliance with the California Water Protection Act (California Proposition 65), the list of hazardous air pollutants drawn up by the US Environmental Agency and the reporting requirement for toxic chemicals (Sara 313). Contains hardly volatile organic compounds and does not contribute to the formation of near-ground ozone. The metallic casing and the fiber tip provide for durability and thus for a long life of the marker. Temperature range: -46 °C to 66 °C (-50 °F to 150 °F)
This text is machine translated.