• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 037066 H0 STEAM LOCOMOTIVE BR 80 DB

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 STEAM LOCOMOTIVE BR 80 DB

  • Filigree design largely made of metal
  • Free view between frame and boiler
  • Smoke set, standard
  • Free cab view
  • With Telex-couplings front and rear, digitally adjustable
  • Digital decoder mfx + with extensive operating and sound functions
  • This text is machine translated.
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Buffer height according to NEM
Manufacturer part #

037066

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

111 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

III

Connector

Telex coupler

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629822 Märklin 037066 H0 STEAM LOCOMOTIVE BR 80 DB

Description

Our 'Eighties' There are Märklin locomotives which give rise to great emotions in many model railway models. The braintedly tender steam locomotive of the series 80 belongs to these small, but fine Märklin icons. At the beginning of the 1950s a replica of this strong shunting locomotive as a legendary TM 800 rolled into the Märklin program and impresses small and large railway modelers mainly because of the affordable price. Later, countless improved variants of the "Eighties" followed, which eventually became one of the most popular Märklin steam locomotives. That was certainly also due to the interesting model. When the series 80 between 1927 and 1929 was delivered in 39 copies as unit shunting locomotive to the pre-war State Railways, it was a state-of-the-art and very powerful locomotive. Although the Deutsche Bundesbahn had already taken out the last specimens of this three-coupler, with a capacity of over 500 HP in 1964. But numerous locomotives found grateful customers in production railways in North Rhine-Westphalia and Lower Saxony. There you could admire the last specimens until the end of the steam locomotive time in the 1970s. Thus, many railway and model railway enthusiasts experienced the "Eighties" live under steam. Seven machines are still available today, whereby 80 036 of the Dutch Veluvsche Stomtrein is currently being processed. In 2026, it shall be under steam again. Märklin presents this classic in a completely revised version accordingly. Equipped with state-of-the-art technology and a free view of the driver's cab, the new 80 will captivate many generations of young and old Marklinists. Modelled after tender locomotive series 80 of the German Federal Railways. Design with three tank structures, bell and turbo dynamo on the left, smoke chamber doors without central closure with license plate in center. Jet black basic color Operating number 80 016. Operating condition circa 1953. With digital decoder mfx+ and extensive light and sound functions. Regulated high-power drive with flywheel mass in the boiler. Three-axle driven. Traction tyres. Locomotive largely made of metal. Serially installed smoke set. Two-light spike signal changes dependent upon the direction of travel and smoke unit contact conventional in operation, can be switched digitally. Lighting with maintenance-free warm white light emitting diodes (LED). With buffer storage. Telex coupling front and rear can be switched digitally in each case. Numerous set handle bars and lines. Buffer height according to NEM. Brake lines are included as separately pluggable parts. Length over buffer 11.1 mm. You will find this model in DC version in the TRIX H0 assortment under article number 25080. You will find suitable goods wagons for the topic of blast furnace in the Märklin H0-assortment under article numbers 46014, 46047, 46146, 46221 and 48678. You will find a matching kit for the blast furnace 2 in the Meiderichenwerk Duisburg, Germany as anniversary model for 80 years Faller in the assortment of Faller.www.faller.de

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)