• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 037278 H0 MÄ e-LOC ser. 1200 NS

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 MÄ e-LOC ser. 1200 NS

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo with two arrows pointing horizontally in opposite directions.

Technical specifications

  • With buffer storage
Manufacturer part #

037278

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

208 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

NS

Era

IV

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629823 Märklin 037278 H0 MÄ e-LOC ser. 1200 NS

Description

Modelled after: Electric locomotive series 1200 of the Netherlands railways (NS). Grey/yellow base coloring. Operating number 1210. Operating condition after 1972. Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass installed centrally. Four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Switchable locomotor light. Lighting with maintenance-free warm white, yellow and red light emitting diodes (LED). With buffer storage. Separately applied metal grab irons. Brake lines are included as separately pluggable parts. Length over buffer 20.8 cm. You will find a matching goods wagon in the H0 Märklin range under article number 46939. The classic passenger cars with the article number 43852, 43861 and 43872 are also suitable wagons for this locomotive. You will find this model in DC version in the TRIX H0 assortment under article number 22406.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)