• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 038350 H0 E-Loc Ae 3/5 SBB

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc Ae 3/5 SBB

  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Accessible Minimum radius 360 mm.
Manufacturer part #

038350

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

128 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629870 Märklin 038350 H0 E-Loc Ae 3/5 SBB

Description

AE 3/5 - The small SécheronIt is a name that immediately spreads a particular aura. However, the "little Sécheron" is not a painting of Picasso, but rather the almost loving name for a Swiss locomotive, which was supposed to herald a new age on rails among the Swiss. Electric traction throughout the country was the direction of the march after the First World War. Single-frame constructions with single-axle drive were the magic formula for the electrical future on the Swiss Federal Railways SBB Built in 1922, the Type AE 3/5 looked unusually compact with its three driving axles and two running axles, but achieved an impressive 1800 horsepower at the time. And the minimalist design exuded an unusual elegance. The AE 3/5 soon became its nickname, in line with the Geneva-based company Sécheron, which supplied the electrical part. AE 3/5 10217 has been preserved as a working jewel in the Olten depot. This beautiful machine served as a model for the beautiful new Märklin model of this type of locomotive, which also spreads a really original flair in the scale of 1:87. Modelled after:Electro locomotive Ae 3/5 of Swiss Federal Railways (SBB/CFF/FFS). With front-sided transition plates and wrong-way signal over the top spike signal. Pine green basic color with gray chassis. Locomotive operating number 10217. Operating condition 2022. With digital decoder mfx+ and extensive light and sound functions. Regulated high-power drive with flywheel mass. One axle driven. Traction tyres. Three-light spike signal changes depending upon the direction of travel and 1 white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to 1 red tail light during solo driving. Failing signal can be switched digitally separately. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Additional driver's cab lighting, driver's desk lighting, flashing lights on the control unit and engine room lighting, each can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. High-detailed metal design with many separately set details. Driver's cab and engine room reproduction. Detailed roof equipment with roof cables, insulators and roof running boards as well as scissors pantograph. Minimum radius for operation 360 mm. Brake hoses and screw coupling imitations are included. Length over Buffer 12.8 cm. Suitable passenger cars are available in the Märklin H0 range under article number 43363, 43373 and 43383. You will find this model in DC version in the TRIX H0 assortment under article number 25350.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)