• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 038444 H0 US-Diesel loc ES44AC Heritage

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 US-Diesel loc ES44AC Heritage

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo with two arrows pointing horizontally in opposite directions.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

038444

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

270 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

NS

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629871 Märklin 038444 H0 US-Diesel loc ES44AC Heritage

Description

Heavy diesel electric freight locomotive General Electric ES44AC of Norfolk Southern (NS). Basic color in gray/green/black of the former Southern Railway. Operating number 8099. Current operating condition as Heritage locomotive. With digital decoder mfx+ and extensive sound and lighting functions. Regulated high-performance motor with rotor installed centrally. Every two axles driven via cardan in each bogie. Traction tyres. Head lights can be switched independently of direction of travel and consists of four lamps each at the front and rear of the locomotive. Head end signal operated conventionally and can be switched off separately in pairs digitally. Driver's cab lighting, operating number boards, high-beam and flashing function of the head lights can be switched digitally. Lighting with maintenance-free warm white light emitting diodes (LED). With buffer storage. Serially installed smoke generator with dynamic smoke output, can be switched digitally. Many separately applied details. The NEM shaft can be fixed with the provided clamping pieces for operation with claw couplings. A rail guards with a smaller cut-out for the front, brake hoses and two clamps for the NEM-shaft are included. Length over buffers approx. 27 cm You will find this model in DC version in the TRIX H0 assortment under article number 25544.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)