• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 039136 H0 E-LOC BR 151 DB, MHI

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-LOC BR 151 DB, MHI

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Many separately set parts like Radimitions, handle bars, sandboxes, UIC sockets and roof lines.
  • Buffer height according to NEM.
  • Driver figure in driver's cab 1 seated. Brake lines, screw couplings and various sockets are enclosed as separately insertable parts.
Manufacturer part #

039136

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

224 mm

Age category

15 years and over

Train company

DB

Era

VI

Interiors

Interior lighting built in

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556609 Märklin 039136 H0 E-LOC BR 151 DB, MHI

Description

Model: Electric locomotive series 151 of the Deutsche Bahn AG Orient-red basic color scheme. Operating number 151 025-4. Operating condition starting from 1998.Model: With digital decoder mfx+ and extensive sound functions. Regulated high-power drive with flywheel mass installed centrally. In each case, two axles driven via cardan in each bogie. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Head end signal to locomotive sides 2 and 1, each can be switched off digitally separately. Double A light function. Driver's cab lighting changes with the direction of travel and engine room lighting can be switched digitally. In addition, a start-up lamp can be digitally switched depending upon the direction of travel. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Detailed roof structures with pantographs of the model DBS 54. Pantographs can be raised/lowered digitally. Many separately set parts like Radimitions, handle bars, sandboxes, UIC sockets and roof lines. Buffer height according to NEM. Driver figure in driver's cab 1 seated. Brake lines, screw couplings and various sockets are enclosed as separately insertable parts. Length over buffer 22.4 cm. Suitable goods wagons are available in the Märklin H0 range under article number 46465. You will find this model in DC version in the TRIX H0 assortment under article number 25655.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)