• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 042533 H0 Express train set 2 D74 DB

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Express train set 2 D74 DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

042533

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

770 mm

Age category

15 years and over

Train company

DB

SBB

Era

III

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629890 Märklin 042533 H0 Express train set 2 D74 DB

Description

Model: Express train wagon set consists of the following 3 wagons of different designs for express train D 74. 1 four-axled apron coach ABC4üwe, 1./2./3. Class. 1 four-axled dining car WR4ü(e) of the DSG (unit design 1928-30). 1 four-axled Seater wagon C4ü, 3. Class (unit design 1928-30). Train route: D 74 Hamburg Altona - Basel SBB, for the route section Frankfurt-Basel SBB German Federal Railways (DB) and German dining car and sleeper coach company (DSG). Operating condition circa 1955. Detailed model in full length scale. Minimum radius for operation 360 mm. All the coaches are equipped with standard built-in LED interior lighting, with warm white light emitting diodes (LED) and buffer capacitor. The interior lighting works via the current-carrying close couplings installed as standard in conjunction with the fast train wagon ABC4ü, 1./2./3. Class, from article 42491, with slider for power consumption. This is achieved by a defined vehicle order. All coaches are equipped with live close coupling heads. In addition, normal close coupling heads and short bellows for the end of the train are included for the exchange. Imprinted wagon running signs and serial numbers. A Leporello shows the representation of the entire train and the prototypical layout of each wagon in the Train - Association. Total length over buffer is approx. 77 cm. The express train set 2 is suitable for the new construction of the express steam locomotive BR 01.10 with new construction boiler, with article number 39105 and can be supplemented with the express train wagons from 42491 and 42526 for the prototypical D 74. This express train wagon set is DC version in the TRIX H0 range under article number 23623.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)