• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 042930 H0 ice-wagon set m.7 wagon DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

H0 ice-wagon set m.7 wagon DB AG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

042930

Type

Carriage

Carriage

Size

H0

Power supply system

AC

LoB/LoC

2140 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629895 Märklin 042930 H0 ice-wagon set m.7 wagon DB AG

Description

Model: ICE express train wagon set consists of 7 former Metropolitan passenger coaches of different designs in ICE/IC colors of the German Railway AG (DB AG). 1x Large capacity fast train wagon Apmz 116.0, 2 Class, order number 1. 1x express train wagon Apmz 116.1, 2. Class, order number 2. 1x express train wagon Apmkz 116.6, 2. Class, order number 3. 1x Large capacity fast train wagon Apmz 116.4, 2 Class, order number 4. 1x express train wagon Apmz 116.2, 2. Class, order number 5. 1x express train wagon Apmkz 116.6, 1. Class, order number 6. 1x fast train control wagon Apmbzf 116.8, 1. Class, order number 7. Train route Cologne - Berlin Ostbahnhof, as ICE 1051. Operating condition after 2015. Model: All wagons with standard built-in indirect LED interior lighting, dimmable and digitally switchable via decoder in the control car. With buffer capacitors for bridging short dead spots. Control wagon with mfx-Digital-Decoder. Three-light spike signal and two red tail lights conventional in operation, can be switched digitally. High-beam, driver's cab lighting and control panel illumination in control car can be switched digitally separately. Live 4-pin couplings between the coach express coaches. A 2-pin coupling is plugged into the standard slot on the express train wagon with the reference number 1 as an electrical connection to the locomotive. Lighting with maintenance-free warm white and red light emitting diodes (LED). Wagon 1 for locomotive targeted with rubber bulge transition. Detailed representation of multi-colored interior fittings. Accessible minimum radius 360 mm, without observing the light room profile. For larger radii, the standard-fitted apron can be exchanged for separately enclosed apron in the area of couplings at the ends of the wagon. A defined vehicle order is specified for the full functionality of the entire train. Length over Buffer 214 cm. You can also find the matching electric locomotive of series 101 in the Märklin H0 range under article number 39478. To match the prototype, only the electric locomotive BR 101, item 39478 can be coupled with the fast train wagon set 42930. This article was developed in cooperation with the company PIKO Spielweren GmbH, Sonneberg.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)