• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 043833 H0 Control wagon CityTrain DB

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Control wagon CityTrain DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

043833

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

282 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Connector

Current-carrying coupler

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629909 Märklin 043833 H0 Control wagon CityTrain DB

Description

Model: Control wagon BDnrzf 784.1, 2. Classe, of German Railways. Type: Silberling, Karlsruhe head with luggage room. Train route: Cologne-Gummersbach. Pure orange/pebble gray basic coloring. Operating condition after 1986. Model: Type-specific designed undertray. Bogies with disc brake Separately set handle bars at the wagon ends. With built-in function decoder for switching the light change of the three-light spike signal on two red tail lights. Lighting for driver's compartment, passenger compartment and luggage compartment are separately adjustable. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer capacitor for bridging short term dead spots. The current-carrying coupling for switching the lighting of the car park on and off can also be switched digitally. Imprinted wagon running signs. WC downpipes and steps are provided as separately insertable parts. Minimum radius for operation 360 mm. Length over buffer 28.2 cm. You can find the matching city train locomotive of series 218 in the Märklin H0 range under article number 39228. There is also a suitable set of cars and an express service cart in the Märklin H0 range under article numbers 43835 and 42831. You will find this model in DC version in the TRIX H0 assortment under article number 23235.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)