• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 18044 H0 Crocodile CCS700 ground

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Crocodile CCS700 ground

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

18044

Type

Electric locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

210 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375311 Märklin 18044 H0 Crocodile CCS700 ground

Description

Edition of the first crocodile prototype produced in the house of Märklin for the track width H0 from the year 1936 as fair locomotive 2025 in the house colors of the series fair locomotives. Chassis and structure made of zinc die cast. Both bogies are driven with blind shafts and coupling rods. Factory built-in mfx decoder, so the locomotive can also be used on today's systems. Due to the reproduction of the historical pattern, an adequate clearance profile must be ensured. Light change, analogue operation. Spring pantograph without electrical function.Length over buffer 21 cm.

Originally, the model of the crocodile was planned in H0 in 1936, should enter the market under the article number CCS 700 and then also at trade fairs, such as the Leipzig Spring Fair, But it remained - not least due to the circumstances of the time - with a prototype.This Erlkönig group was now selected to enrich the series of the Märklin exhibition locomotives in the corresponding black and red color and keep the feeling alive for playing model trains long ago.The locomotive bridges the days between HER, so that it can also be understood as an award for the model railway trade fairs of the time and is proof of how long the hobby model railway has already existed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)