User & Safety Instructions 2340229 Märklin 26617 H0 Model train set of DSB
Description
Diesel small locomotive Köf II as well as two two-axle stake car KBS of the Danish State Railways (DSB). Köf II in orange/gray basic design with closed cab. Operating condition at the end of the 1990er.
This text is machine translated.
Features
Diesel locomotive with mfx+ digital decoder and extensive sound functions
2 powered axles
with track-adhesive magnets for improving train power
Telex coupling front and rear separately digitally adjustable
three-light spike signal changes depending on the direction of travel and two red tail lights conventional in operation, digitally switchable
Point signal at locomotive side 2 and 1 can be switched off separately digitally
Double A-light function
Each stake car has 12 sets of wheel discs for prototypical loading
16 rings for the long sides and 4 rings for the front sides are also included for insertion
Total length over buffer approx. 395 mm
Description
Diesel small locomotive Köf II as well as two two-axle stake car KBS of the Danish State Railways (DSB). Köf II in orange/gray basic design with closed cab. Operating condition at the end of the 1990er.
This text is machine translated.
Features
Diesel locomotive with mfx+ digital decoder and extensive sound functions
2 powered axles
with track-adhesive magnets for improving train power
Telex coupling front and rear separately digitally adjustable
three-light spike signal changes depending on the direction of travel and two red tail lights conventional in operation, digitally switchable
Point signal at locomotive side 2 and 1 can be switched off separately digitally
Double A-light function
Each stake car has 12 sets of wheel discs for prototypical loading
16 rings for the long sides and 4 rings for the front sides are also included for insertion
Total length over buffer approx. 395 mm
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.