• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 39940 H0 2-way Unimog with trolley

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2-way Unimog with trolley

  • With game world digital decoder mfx+ and various light and sound functions
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

39940

Type

Special wagon

Size

H0

Power supply system

AC

LoB/LoC

230 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189802 Märklin 39940 H0 2-way Unimog with trolley

Description

Two-way Unimog with shoe frame and trolley of DB Bahnbau Group GmbH of Deutsche Bahn AG (DB AG). Unimog type 1650. Trolley as protective wagon. Use for installation of overhead contact line systems. Operating condition around 2017.

With mfx digital decoder and extensive sound functions. Regulated high-power drive in the chassis wagon. Maintenance-free motor in compact design. Both axles of the trolley are driven. Three-light spike signal changes depending upon the direction of travel at the Unimog and two red tail lights at the overhead trolley conventional in operation, can be switched digitally. Head end signal at the rear and head end signal at the front can be switched off separately digitally. Double A-light function. Lighting of the driver's cabin and hazard warning lights on the driver's cabin can be switched separately digitally. Lighting with maintenance-free light emitting diodes (LED).

This text is machine translated.