• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 38135 H0 VT 88.9 railbus of DB

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 VT 88.9 railbus of DB

  • Interior fittings in multi-colored design
  • Serially integrated interior lighting.
  • Control desk lighting can be switched digitally
  • With buffer storage for bridging short dead spots
  • Many set details.
  • Set handle bars are made of metal.
  • With mfx digital decoder and extensive sound functions.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

38135

Type

Railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

135 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

III

Interiors

Interior lighting built in

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375333 Märklin 38135 H0 VT 88.9 railbus of DB

Description

Modelled after:Diesel railcar CVT-34 "Wismar Rail Bus" (Typ Hanover A) as VT 88.9 of DB Colour magenta-red. Status in 1950. VT 88 902, Nürnberg.

Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass. 2 powered axles Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Point light at the driver's cab 2 and 1, each can be switched off digitally separately. Top light on top can be switched digitally separately. Interior lighting installed as standard can be switched digitally. Control desk lighting can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Set handle bars are made of metal. Length over bumper approx. 13.5 cm.

You will find this model in DC version in the TRIX H0 assortment under article number 25135.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)