User & Safety Instructions 3375357 Märklin 42490 H0 set of 3 express coaches PwPost4ü-28 of DRG
Description
Model: 2 four-axled express train coach AB4ü-28, 1./2. Class, the standard model 1928 to 1930 (application group 29), 1 four-axled luggage and post coach PwPost4ü-28. German State Railroad Company (DRG). All wagons are painted green. Distance train FD 226 with train route Berlin-Hannover-Hamm-Wuppertal/Elberfeld-Cologne. Operating condition in the middle of the 1930s. Detailed model in full length scale. Minimum radius for operation 360 mm. Bogies of the model Görlitz II heavy. Separately applied front ladders and handle bars. Passenger train with multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting, with warm white light emitting diodes (LED) and buffer capacitor. A fast train wagon 1./2. Class with grinder for power intake, supplies the whole coach group with electricity via the standard built-in current-carrying close coupling heads This is achieved by a defined vehicle order. The normal new short coupling heads are used at both ends of the wagon association for lower buffer heights. Buffer height in all wagons as per NEM. Total length over buffer is approx. 76.2 cm.
The suitable express steam locomotive of the series 01 is offered under article number 39003 in the Märklin H0 range.
This express train wagon set is DC version in the TRIX H0 range under article number 23650.
This text is machine translated.
Description
Model: 2 four-axled express train coach AB4ü-28, 1./2. Class, the standard model 1928 to 1930 (application group 29), 1 four-axled luggage and post coach PwPost4ü-28. German State Railroad Company (DRG). All wagons are painted green. Distance train FD 226 with train route Berlin-Hannover-Hamm-Wuppertal/Elberfeld-Cologne. Operating condition in the middle of the 1930s. Detailed model in full length scale. Minimum radius for operation 360 mm. Bogies of the model Görlitz II heavy. Separately applied front ladders and handle bars. Passenger train with multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting, with warm white light emitting diodes (LED) and buffer capacitor. A fast train wagon 1./2. Class with grinder for power intake, supplies the whole coach group with electricity via the standard built-in current-carrying close coupling heads This is achieved by a defined vehicle order. The normal new short coupling heads are used at both ends of the wagon association for lower buffer heights. Buffer height in all wagons as per NEM. Total length over buffer is approx. 76.2 cm.
The suitable express steam locomotive of the series 01 is offered under article number 39003 in the Märklin H0 range.
This express train wagon set is DC version in the TRIX H0 range under article number 23650.