• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 42530 H0 fast train dining car WR4ü(e) of DB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 fast train dining car WR4ü(e) of DB

  • Scale model in 1:87
  • Raised bed front ladders
  • Separately set handle bars
  • Multicolour interior fittings.
  • Buffer height according to NEM
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

42530

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

270 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205143 Märklin 42530 H0 fast train dining car WR4ü(e) of DB

Description

Modelled after 4-axle express train dining car WR4ü(e). Private cars of the German dining car and sleeper cars company (DSG), appointed by the German Federal Railways (DB). Ruby-red base color scheme. With barrel roof, top-sided upgrade ladders and bellows transitions. Operating state of the epoch IIIb.

Detailed model in the full length scale. Minimum radius for operation 360 mm. Bogies of the model Görlitz II heavy. Separately applied front ladders and handle bars. Multicolour interior fittings. Prepared for the installation of live coupling shafts 7319 or current-carrying close couplings 72022, Schleifer 73406 and LED interior lighting 73410/73411. Length over buffer 27.0 cm. DC wheel set E700600. You can also find the matching new construction of the express steam locomotive 18 323 under article number 38323 in the Märklin H0 range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)