• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 43726 H0 3er set additional wagon ICE 4 of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 3er set additional wagon ICE 4 of DB AG

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

43726

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

905 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Connector

Custom coupler

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228863 Märklin 43726 H0 3er set additional wagon ICE 4 of DB AG

Description

Additional wagon for the high-speed train ICE 4, series 412/812 of the Deutsche Bahn AG (DB AG). 1 middle wagon MW 1, series 812, 1. Great. 1 middle wagon TW 1.2, series 412, 1. Great. 1 Medium car MW 2.2-HP, series 812, 2. Great. Supplement to ICE 4 with green strip and plug symbol on both end cars. Current operating state 2019.

3-part supplement of the basic set for ICE 4 in the length scale 1:95. Special close couplings with guide mechanism. Built-in LED interior lighting as standard. The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and digitally switchable in conjunction with the basic set. Both pantographs on a middle wagon can only be raised and lowered separately via the decoder as a digital function in combination with the basic set.
Total length 90.5 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)