• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 70361 H0 Symbol Advance signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 70361

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Symbol

Type

Advance signal

Type

Assembled

Train company

DB

Age category

15 years and over

Manufacturer part #

70361

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005200 Märklin 70361 H0 Symbol Advance signal Assembled DB

Description

The signal has a movable disk. The signal changes from yellow/yellow to green/green. Stop-and-Go on the Rails. Just like the real life prototype, signals fulfill important control and safety functions on a model railroad too. Märklin signals control rail traffic, because they not only show prototypical signal aspects, they also directly influence train movements. When set for stop, they switch the current off in the center conductor and the catenary in their area the train remains stopped. For "go slow" or "go normally" they switch the current on the train runs through or starts up again. If you want to be even more realistic, you set up distant signals at an appropriate distance. They are coupled to their home signals and display appropriate signal aspects. Semaphore/target signals can be controlled conventionally using the 72760 control box and in the digital system using the CS II, MS II, CS I, or the 6040 Keyboard. These newly designed semaphore/target signals have the mfx, Motorola, and DCC digital formats. The mechanisms for these signals are servo drives. The speed of the semaphore / target movement can be programmed. The constant light source is done with LEDs. A below-baseboard mounting kit is included to have the signals look realistic on your layout.

Features

  • With adjustable disc. Change from yellow/yellow to green/green.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)