• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 73141 Passenger car lighting + LEDs Suitable for: Passenger car interior lighting 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Size

H0

Product type

Passenger car lighting

Features

+ LEDs

Type

Prefab component

Suitable for

Passenger car interior lighting

Min. operating voltage

3.7 V

Max. operating voltage

4.8 V

Operating voltage

3.7 - 4.8 V

Age category

15 years and over

Manufacturer part #

73141

Description

Features

  • Power supply
  • Conducting short coupling.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)