• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 73407 Tail lights Continuous lighting + LEDs Suitable for: Märklin rolling stock 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Contineous lighting LED

  • Universal motherboard with 2 red LED
  • Suitable for the UIC-x and TEE cars

Technical specifications

Size

H0

Product type

Tail lights

Functions

Continuous lighting

Features

+ LEDs

Type

Prefab component

Suitable for

Märklin rolling stock

LEDs

2 pc(s)

Age category

15 years and over

Manufacturer part #

73407

Design type

Rear train lighting

UKCA

yes

Description

Universal board with two red light-emitting diodes suitable for the UIC-x and TEA-car of the new generation in the Märklin H0 Program (carriage length 282 mm).

Features

  • Two fixed connection cable

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)