• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 76472 H0 Light High Stop signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 76472

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Stop signal

Features

High

Type

Assembled

Train company

DB

Height

50 mm

Age category

15 years and over

Manufacturer part #

76472

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005208 Märklin 76472 H0 Light High Stop signal Assembled DB

Description

Prototype:.
German Federal Railroad (DB) standard design yard signal. High mounted signal with tubular mast. 2 settings: "Stop" - red/red (Sh0) and "Proceed" - white/white (Sh1). Model:.
The signal has an integrated electronic signal circuit and 1 separate signal decoder. Control of all functions is possible in the digital system with the signal decoder included with the signal, or in conventional operation with a 72760 control box. The signal decoder can be installed under C Track or under the layout. For digital operation, the configuration and the address can be assigned and tested before installation of the signal. Connections for controlling train movements are on the signal decoder. Height without base 50. 0 mm / 1-15/16". Highlights:.
- Yard signal for use in switching areas. - Prototypical thin pipe mast. - The Sh1 aspect is correct with 2 white lights.

Features

  • 2 positions
  • Height without socket: 50 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)