Prototype:. German Federal Railroad (DB) standard design distant signal. Distant signal with 3 settings: "Prepare to Stop" - yellow/yellow (Vr0), "Prepare to Proceed" - green/green (Vr1), and "Prepare to Proceed Slowly" - green/yellow (Vr2). Model:. The signal has an integrated electronic signal circuit. It can be connected to the separate signal decoder of the home signal to which it is assigned. It can be used for all home signals. All of its functions can be controlled from the signal decoder for the home signal. For digital operation, the signal decoder for the home signal assigns the configuration and the address. Height without base 61. 0 mm / 2-3/8". Highlights:. - This distant signal can be used with all home signals. - Signal aspects for this signal are automatically assigned when it is connected to a signal decoder.
Features
3 positions
Height without socket: 61 mm.
This text is machine translated.
Description
Prototype:. German Federal Railroad (DB) standard design distant signal. Distant signal with 3 settings: "Prepare to Stop" - yellow/yellow (Vr0), "Prepare to Proceed" - green/green (Vr1), and "Prepare to Proceed Slowly" - green/yellow (Vr2). Model:. The signal has an integrated electronic signal circuit. It can be connected to the separate signal decoder of the home signal to which it is assigned. It can be used for all home signals. All of its functions can be controlled from the signal decoder for the home signal. For digital operation, the signal decoder for the home signal assigns the configuration and the address. Height without base 61. 0 mm / 2-3/8". Highlights:. - This distant signal can be used with all home signals. - Signal aspects for this signal are automatically assigned when it is connected to a signal decoder.