• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 76481 H0 Light Incl. additional light Advance signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 76481

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Advance signal

Features

Incl. additional light

Type

Assembled

Train company

DB

Height

61 mm

Age category

15 years and over

Manufacturer part #

76481

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005210 Märklin 76481 H0 Light Incl. additional light Advance signal Assembled DB

Description

Prototype:.
German Federal Railroad (DB) standard design distant signal with additional light. Distant signal with 3 settings: "Prepare to Stop" - yellow/yellow (Vr0), "Prepare to Proceed" - green/green (Vr1), and "Prepare to Proceed Slowly" - green/yellow (Vr2). The white additional light means that the distance between the distant and the home signal is less than the regular braking distance. Model:.
The signal has an integrated electronic signal circuit. It can be connected to the separate signal decoder of the home signal to which it is assigned. It can be used for all home signals. All of its functions can be controlled from the signal decoder for the home signal. For digital operation, the signal decoder for the home signal assigns the configuration and the address. Height without base 61. 0 mm / 2-3/8". Highlights:.
- This distant signal can be used with all home signals. - Signal aspects for this signal are automatically assigned when it is connected to a signal decoder.

Features

  • 3 positions
  • Height without socket: 61 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)