• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 76491 H0 Light Block signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Märklin 76491

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Block signal

Type

Assembled

Train company

DB

Height

78 mm

Age category

15 years and over

Manufacturer part #

76491

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005211 Märklin 76491 H0 Light Block signal Assembled DB

Description

Prototype:.
German Federal Railroad (DB) standard design block signal. 2 settings: "Stop" - red (Hp0) and "Proceed" - green (Hp1). Model:.
The signal has an integrated electronic signal circuit and 1 separate signal decoder. Control of all functions can be done in the digital system with the signal decoder included with the signal, or in conventional operation with a control box. The signal decoder can be installed under C Track or under the layout. For digital operation, the configuration and the address can be assigned and tested before installation of the signal. Connections for controlling train movements and for 1 distant signal are on the signal decoder. Height without base 78. 0 mm /3-1/16". Highlights:.
- Block signal for use on main lines.

Features

  • 2 positions
  • Height without socket: 78 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)