• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 76494 H0 Light Asig light signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Märklin MC4rklin Lichthauptsignal, Alter: ab 15 Jahren, Spur: H0,

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Asig light signal

Type

Assembled

Train company

DB

Height

78 mm

Age category

15 years and over

Manufacturer part #

76494

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005213 Märklin 76494 H0 Light Asig light signal Assembled DB

Description

Prototype:.
German Federal Railroad (DB) standard design exit signal. 4 settings: "Stop" - red/red (Hp00), "Proceed" - green (Hp1) and "Proceed Slowly" - green/yellow (Hp2, ) as well as "Stop, Switching Permitted" - red/white/white (Hp0/Sh1). Model:.
The signal has an integrated electronic signal circuit and 1 separate signal decoder. Control of all functions is possible in the digital system with the signal decoder included with the signal, or in conventional operation with a 72760 control box. The signal decoder can be installed under C Track or under the layout. For digital operation, the configuration and the address can be assigned and tested before the installation of the signal. Connections for controlling train movements and for 1 distant signal are on the signal decoder. Height without base 78. 0 mm /3-1/16". Highlights:.
- Exit signal for use in station areas. - An appropriate distant signal by itself, or on entry signal. - Built-in yard signal with white light.

Features

  • 4 Settings
  • Height without socket: 78 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)