• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 76497 H0 Light Incl. advance signal Esig light signal Assembled DB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 76497

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Esig light signal

Features

Incl. advance signal

Type

Assembled

Train company

DB

Height

78 mm

Age category

15 years and over

Manufacturer part #

76497

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005216 Märklin 76497 H0 Light Incl. advance signal Esig light signal Assembled DB

Description

Prototype:.
German Federal Railway (DB) standard design entry signal with a distant signal on the same signal mast. Home signal with 3 settings. Distant signal with 3 settings. Model:.
The signal has 2 built-in electronic signal circuits and 1 separate signal decoder. The distant signal can be used for all home signals. Control of all functions is possible in the digital system with the signal decoder included with the signal, or in conventional operation with a control box. The signal decoder can be installed under C Track or under the layout. For digital operation, the configuration and the address can be assigned and tested before the installation of the signal. Connections for controlling train movements and for 1 additional distant signal are on the signal decoder. Height without base 78. 0 mm /3-1/16". Highlights:.
- 2 signals on one mast without additional connections. - Entry signal for use before stations. - Distant signal for use before an exit signal.

Features

  • Main signal with 3 positions
  • Distant signal with 3 positions
  • Height without socket: 78 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)