• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 89401 Z Symbol 1-arm Main signal Scale model

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Z Form main signal

  • Detailed
  • Lifelike
  • With LEDs
  • "Z", stylised letter within a black square.

Technical specifications

Size

Z

Product type

Symbol

Type

Main signal

Features

1-arm

Type

Scale model

Width

13 mm

Height

48 mm

Age category

15 years and over

Manufacturer part #

89401

Description

LED lighting and firmly with the signal joined underground drive.

This text is machine translated.

Features

  • "Hold" (hp 0)
  • "Speed" (hp 1)
  • One-winged
  • Installing depth 65 mm
  • Drill diameter 13 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)