
Technical specifications
- Approvals: ENEC,UL,CSA.
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Length
6.4 mm
- Width
19.8 mm
- Height
10 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 19.8 x 10 mm
- Type
1050.1151
- Type
1 x On/On
- Switching current
5 A
Documents & Downloads
Datasheet
Datasheet 702205 Marquardt 1050.1151 Microswitch 1050.1151 250 V AC 2 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702205 Marquardt 1050.1151 Microswitch 1050.1151 250 V AC 2 A 1 x On/(On) momentary 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 15.13*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























