
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.34
5
6% = € 0.38
€ 5.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.34 / piece)
€ 6.34
plus VAT.
Highlights & Details
Marquardt 1822.1101 1822.1101 Toggle switch 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
- ()
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Toggle switch
- Switch/button features
Plastic lever
- Casing/button colour
Black
- Type
2 x Off/On
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Contact material
Silver (Ag)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
25.6 mm
- Width
23.9 mm
- Recess diameter
13.5 mm
- Recess depth
21.5 mm
- Front panel thickness
3 mm
IP40
- Dim
(L x W) 25.6 mm x 23.9 mm
- Switching current (inductive)
4 A
- Type
1822.1101
- Switching current
6 (4) A
- Type
1822.1101
- Pins
2
- Connection
4.8 mm Spade Terminal
Documents & Downloads
Datasheet
Datasheet 703073 Marquardt 1822.1101 1822.1101 Toggle switch 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Certificate
Certificate 703073 Marquardt 1822.1101 1822.1101 Toggle switch 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Description
Tested circuitplan ,high life duration and distinct triggering characteristic outline these beaker.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation



