• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 163/802/803sw/1 Fixed adapter piece 163/802/803sw/1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.00 / piece)
€ 5.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transition plug Schuko/Switzerland type 23 IPX4, black

  • Plug connector can only be released by destroying the plug (permanent connection)!
  • Only for devices up to max. 16 A.
  • Protection class IPX4 only with splash-proof plug

Technical specifications

Product type

Fixed adapter piece

Operating voltage

230 V

Max. nominal current

16 A

For mains outlet

E

Mains plug type (on device)

J

Dim

(L x W x H) 32 x 36.5 x 60 mm

Length

32 mm

Width

36.5 mm

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 2273977 Martin Kaiser 163/802/803sw/1 Fixed adapter piece 163/802/803sw/1

User & Safety Instructions

User & Safety Instructions 2273977 Martin Kaiser 163/802/803sw/1 Fixed adapter piece 163/802/803sw/1

Description

Fixed adapter with earthing contact, for operating type E plug in type J socket (CH T23), with sealing disc (Item No. 802) and protection for outdoor use (Item No. 803)

This text is machine translated.

Scope of delivery

  • Transition plug Schuko/Switzerland type 23 IPX4, black

Hints

Not for sale

System requirements

  • CEE 7/7 safety plug, IP 44

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.