• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 158/kws/1 Fixed adapter piece 158/kws/1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transition plug Euro 2.5 A./England, cold white

  • Plug connector can only be released by destroying the plug!
  • This text is machine translated.

Technical specifications

Product type

Fixed adapter piece

Operating voltage

230 V

Destination

United Kingdom

Max. nominal current

2.5 A

For mains outlet

C

Mains plug type (on device)

G

Destination

United Kingdom

Dim

(L x W x H) 57.5 x 50 x 47 mm

Length

57.5 mm

Width

50 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 2273976 Martin Kaiser 158/kws/1 Fixed adapter piece 158/kws/1

Description

Scope of delivery

  • Transition plug Euro 2.5 A./England, cold white

System requirements

  • Euro flat plug 2.5 Amp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 11.98*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)