• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 163/kws/1 Fixed adapter piece 163/kws/1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

291 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transition plug Schuko/Switzerland type 23 IP 20, cold white

  • Plug connector can only be released by destroying the plug!
  • Only for devices up to max. 16 A.
  • This text is machine translated.

Technical specifications

Product type

Fixed adapter piece

Operating voltage

230 V

Destination

Switzerland

Max. nominal current

16 A

For mains outlet

E

Mains plug type (on device)

J

Destination

Switzerland

Dim

(L x W x H) 32 x 36.5 x 60 mm

Length

32 mm

Width

36.5 mm

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 2273975 Martin Kaiser 163/kws/1 Fixed adapter piece 163/kws/1

Description

Scope of delivery

  • Transition plug Schuko/Switzerland type 23 IP 20, cold white

System requirements

  • CEE 7/7 safety plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 10.48*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)