• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Masach TECH EMI/RFI-Abschirmung Shielded enclosure 1 pc(s)

Product type
Shielded enclosure
Length
51.10 mm
Width
38.40 mm
Content
1 pc(s)
Dim
(L x W x H) 51.10 x 38.40 x 6.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

51.1 x 38.4 x 6.5 mm One-piece smoothly drawn RF shield/EMI shield (CRS)

Our service for you

Technical specifications

Product type

Shielded enclosure

Length

51.10 mm

Width

38.40 mm

Content

1 pc(s)

Dim

(L x W x H) 51.10 x 38.40 x 6.50 mm

RoHS-compliant

Yes

Type

EMI/RFI-Abschirmung

Height

6.50 mm

Material

Tin steel

Mounting type

Solder lug

Documents & Downloads

Datasheet

Datasheet 2851680 Masach TECH EMI/RFI-Abschirmung Shielded enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2851680 Masach TECH EMI/RFI-Abschirmung Shielded enclosure 1 pc(s)

More interesting products

(*All information is plus legal VAT)