• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Masach TECH EMI/RFI-Abschirmung Shielded enclosure frame 1 pc(s)

Product type
Shielded enclosure frame
Length
35.30 mm
Width
22.30 mm
Content
1 pc(s)
Dim
(L x W x H) 35.30 x 22.30 x 6.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

964 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

35.3 x 22.3 x 6.4 mm Two-part smoothly drawn RF-screen/EMI-shield FRAMEWORK (CRS)

Our service for you

Technical specifications

Product type

Shielded enclosure frame

Length

35.30 mm

Width

22.30 mm

Content

1 pc(s)

Dim

(L x W x H) 35.30 x 22.30 x 6.40 mm

RoHS-compliant

Yes

Type

EMI/RFI-Abschirmung

Height

6.40 mm

Material

Tin steel

Mounting type

Solder lug

Documents & Downloads

Datasheet

Datasheet 2851584 Masach TECH EMI/RFI-Abschirmung Shielded enclosure frame 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2851584 Masach TECH EMI/RFI-Abschirmung Shielded enclosure frame 1 pc(s)

More interesting products

(*All information is plus legal VAT)