• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

Product type
Shielded enclosure cover
Length
19.90 mm
Width
11.10 mm
Content
1 pc(s)
Dim
(L x W x H) 19.90 x 11.10 x 2.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 2.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19.9 x 11.1 x 2.7 mm Two-part smoothly drawn RF-screen/EMI-screen LID (CRS)

Our service for you

Technical specifications

Product type

Shielded enclosure cover

Length

19.90 mm

Width

11.10 mm

Content

1 pc(s)

Dim

(L x W x H) 19.90 x 11.10 x 2.70 mm

RoHS-compliant

Yes

Type

EMI/RFI-Abschirmung

Height

2.70 mm

Material

Tin steel

Mounting type

Snap lid

Documents & Downloads

Datasheet

Datasheet 2851417 Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2851417 Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

More interesting products

(*All information is plus legal VAT)