• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

Product type
Shielded enclosure cover
Length
55.00 mm
Width
24.50 mm
Content
1 pc(s)
Dim
(L x W x H) 55.00 x 24.50 x 5.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

55 x 24.5 x 5 mm Two-part seamlessly pulled RF shield/EMI shield (CRS)

Our service for you

Technical specifications

Product type

Shielded enclosure cover

Length

55.00 mm

Width

24.50 mm

Content

1 pc(s)

Dim

(L x W x H) 55.00 x 24.50 x 5.00 mm

RoHS-compliant

Yes

Type

EMI/RFI-Abschirmung

Height

5.00 mm

Material

Tin steel

Mounting type

Snap lid

Documents & Downloads

Datasheet

Datasheet 2851687 Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2851687 Masach TECH EMI/RFI-Abschirmung Shielded enclosure cover 1 pc(s)

More interesting products

(*All information is plus legal VAT)