• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01008005 Double-ended open ring spanner Spanner size (inches) 1/2" - 9/16"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner

Size

1/2"

9/16"

Length

188 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3110

Weight

100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659664 Matador Schraubwerkzeuge 01008005 Double-ended open ring spanner Spanner size (inches) 1/2" - 9/16"

Description

Open-End Spanners Ideal for hexagonal screw joints and in the way the bolts and cable. Torque values clearly above DIN. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground and polished. Jaw position 15° angled. Chrome-plated chrome-vanadium steel DIN 3110/ISO 3318 / 1085 /10102.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.