• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01009121 Double-ended open ring spanner set 12-piece Spanner size (inches) 1/2" - 25/32"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner set

Size

1/4"

5/16"

3/8"

7/16"

1/2"

9/16"

5/8"

11/16"

3/4"

25/32"

13/16"

7/8"

15/16"

1"

1 1/8"

1 1/16"

1 1/4"

Show more
Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3110

Weight

2250 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659266 Matador Schraubwerkzeuge 01009121 Double-ended open ring spanner set 12-piece Spanner size (inches) 1/2" - 25/32"

Description

Double open-end wrench set Tried and tested combinations of double wrenches. Torque values far above DIN for additional security. Torque values clearly above DIN. All important values in a set. Set in a practical, transparent PolypropylenBox: Stable Packaging, stacking and superposable, resealable, reusable and with hanging hole for tool panels (only 0100 9080). Individual set of positions on request. Chrome-plated chrome-vanadium steel DIN 3110/ISO 3318 / 1085 /10102.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.