• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01839080 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8 - 19 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Execution: Straight version
Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

13 mm

14 mm

17 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659472 Matador Schraubwerkzeuge 01839080 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8 - 19 mm

Description

Set of combination ratchet wrench, straight, metric. With 72 teeth, very high torque values (exceed DIN 3110/ISO 3318). Patented ratchet gear (gear plus) made of special steel. Simple matter for right and left. Jaw position 15° bent. Tried and tested combinations of Combination Ratcheting box wrenches, Straight shape. All important values in a set. Set in a practical, transparent polypropylene box: Stable Packaging, stacking and superposable, resealable, reusable and with hanging hole for tool panels. Individual set of positions on request.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)