• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01890110 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Angled with changeover lever
Product type

Ratcheting crowfoot wrench

Spanner size

11 mm

No. of teeth

72

Length

165 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660462 Matador Schraubwerkzeuge 01890110 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

Description

Combination ratchet wrench cranked. Combination ratchet wrench, angled form, jaw position 15° angle. With 72 teeth, very high torque values (exceed DIN 3110/ISO 3318). Patented ratchet gear (gear plus) made of special steel. With shift lever for right/left-handed run.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)