• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit set Metric 1/2" (12.5 mm) 74799001

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador power screwdriver inserts, 6-piece, 1/2": M6-M16

  • High-quality, professional industrial qualityPower screwdriver inserts, 6-pce, 12.5 mm (1/2"); 1/2": M6-M16

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Steel

Spanner size (inch)

1/2 inch

Downforce

XZN socket

DIN standard

DIN 3121

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636879 Matador Schraubwerkzeuge Bit set Metric 1/2" (12.5 mm) 74799001

Description

Power screwdriver inserts, 6-pce, 12.5 mm (1/2"). Suitable for operation of machinery, suitable for all common compressed air and electric screwdrivers. Square drive DIN 3121, G 12.5 / ISO 1174 Suitable for XZN socket screws. The screwdriver inserts are housed in a sturdy metal case with a soft foam insert. CONTENTS: M 6, M 8, M 10, M 12, M 14, M 16Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.