• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge TX20-60 Screwdriver bit 1/2" (12.5 mm) 9-piece 40929090

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador Screwdriver inserts, 9 piece, inner round, 1/2": TX 20-60

  • High-quality, professional industrial qualityScrewdriver inserts, 9-piece, 12.5 mm (1/2") 1/2": TX 20-60;

Technical specifications

Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

extra hard

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636779 Matador Schraubwerkzeuge TX20-60 Screwdriver bit 1/2" (12.5 mm) 9-piece 40929090

Description

Screwdriver Inserts (Torx E)For a perfect power transmission.Screwdriver inserts, 12.5 mm (1/2"), 9-piece For Torx socket screws. Extra hard tip made of special steel. All important dimensions in one set. SET CONTENTS: T20, T25, T27, T30, T40, T45, T50, T55, T60x62 mm. Square socket drive according to DIN 3120, C 12.5 / ISO 1174. With handy cross-knurled. Made of chrome vanadium steel. All socket wrench inserts with MATADOR-SuperChrom-coating for a finer surface finish and strong resistance against damages, scratches etc. In sturdy steel box, durable quality, black powder-painted. With black MTS inlay made of soft foam. Resistant to oils and fats.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.