• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Screwdriver bit set 3/8" (10 mm) 28-piece 81643093

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver bit set

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Downforce

TX

Star

Allen

Open ring spanner

Dim

(L x W) 390 mm x 190 mm

Length

390 mm

Width

190 mm

Weight

1.3 kg

Content

1 Set

Size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

T 15

T 20

T 25

T 27

T 30

T 40

T 45

E 8

E 10

E 11

E 12

E 14

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659855 Matador Schraubwerkzeuge Screwdriver bit set 3/8" (10 mm) 28-piece 81643093

Description

MTS-R/V: 3/8 supplement set. Two-colored MTS insert with 28-piece Set Socket Wrench. Suitable for workshop trolley RATIO AND VARIO, with blank modules even for QUADRO.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.