• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Impact driver bit Metric 1" (25 mm) 76810460

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador force socket wrench set, 1" 46 mm L

  • High-quality, professional industrial qualityPower socket wrench set 1" 46 mm L

Technical specifications

Product type

Impact driver bit

Function

Metric

Drive

1" (25 mm)

Material

Cromoly steel

Spanner size

46 mm

Downforce

Hex head

DIN standard

DIN 3129

Length

46 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636892 Matador Schraubwerkzeuge Impact driver bit Metric 1" (25 mm) 76810460

Description

Power-socket wrench set, long design. Suitable for hexagon head screws. With hexagonal profile. For operation of machinery, suitable for all common compressed air and electric screwdrivers. Square socket drive according to DIN 3121, G 25 / ISO 1174. With Matador SmartDrive²-Profile. The SmartDrive² profile protects screw and nut heads by applying power to the flanks. DIN 3129/ISO 2725-2. Made from chrome molybdenum steel. Surface: Manganese phosphated.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.