• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Impact driver bit set 1/2" (12.5 mm) 15-piece 81647481

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Downforce

Hex head

Dim

(L x W) 390 mm x 190 mm

Length

390 mm

Width

190 mm

Weight

4.35 kg

Content

1 Set

Size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

27 mm

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660832 Matador Schraubwerkzeuge Impact driver bit set 1/2" (12.5 mm) 15-piece 81647481

Description

MTS-R/V: Power Socket wrench 1/2". Two-colored MTS insert with 19-piece Set power sockets. Suitable for workshop trolley RATIO AND VARIO, with blank modules even for QUADRO.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.