• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Impact driver bit set 1/2" (12.5 mm) 6-piece 74789001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Downforce

Allen

Weight

0.7 kg

Content

1 Set

Size

6 mm

8 mm

10 mm

12 mm

14 mm

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660797 Matador Schraubwerkzeuge Impact driver bit set 1/2" (12.5 mm) 6-piece 74789001

Description

Set power screwdriver inserts, Allen. For machine operation, suitable for all common compressed air and electric drill. Inner square drive according to DIN 3121-G 12.5/ISO 1174. Suitable for hexagon socket screws. With soft foam. In sturdy metal box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.