• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge T-Griff, VDE Allen Allen key 6 mm 6 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador VDE T-handle angled screwdriver, 6 mm

  • Safety is advancing - up to 1000V, conform to EN 60900/IEC 60900 pieces tested and VDE certifiedFor hexagon socket screws; long form

Technical specifications

Product type

Allen key

Downforce

Allen

Size

6 mm

Spanner size

6 mm

Material

Steel

Material properties

tempered

Screwdriver features

insulated

DIN standard

DIN EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636653 Matador Schraubwerkzeuge T-Griff, VDE Allen Allen key 6 mm 6 mm

Description

Insulated T-handle angle screwdriver for working under voltage. Up to 1000V, as per EN 60900/IEC 60900 tested and VDE certified. With an especially ergonomic 2-component grip with hard quick-turn and soft force zone made of TPE plastic. Fits perfectly in the hand thanks to the especially ergonomic grip shape. Making screws fun. For hexagon socket screws. Long, continuous hardened. Blade made of S2 material for transferring high torque values.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.