• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9051690 Quartz Wall clock 25 cm x 4 cm x 25 cm x 25 cm x 40 mm Black Noiseless movement

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Maul wall Clock MAUL-drip, Ø 25 cm, quartz clock, without battery

  • Wall clock MAUL drip, Ø 25 cm, quartz clock, without battery

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(Ø x H) 25 cm x 25 cm

(Ø)

25 cm

Clock/watch features

Noiseless movement

Weight

410 g

Width

25 cm

Height

25 cm

Length

4 cm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639270 Maul 9051690 Quartz Wall clock 25 cm x 4 cm x 25 cm x 25 cm x 40 mm Black Noiseless movement

User & Safety Instructions

User & Safety Instructions 3639270 Maul 9051690 Quartz Wall clock 25 cm x 4 cm x 25 cm x 25 cm x 40 mm Black Noiseless movement

Description

Modern design wall clock with narrow frames
quartz clock
Noble: Elegant design, sturdy processing
Frame made of matt black plastic
Safe: Cover made of flat mineral glass
Battery operation: 1 x 1.5 V Mignon (AA) - battery not included
For the modern office, representative rooms and design-oriented users.
Easy to read font
White face with minute and hour units
Axle in pointer color
Pleasantly silent
Sneaking seconds-hand
Wall mounting on pear eyelet
Available from 12/2025

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)